SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 1000 mm
- RS-stocknr.:
- 812-914
- Fabrikantnummer:
- CY1S40-1000Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 812-914
- Fabrikantnummer:
- CY1S40-1000Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 40 mm | |
| Bore Size | 40mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 1000mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Universal | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 1120mm | |
| Width | 76mm | |
| Standards/Approvals | RoHS | |
| Height | 145mm | |
| Port Thread Size | Rc 1/4 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 40 mm | ||
Bore Size 40mm | ||
Connection Thread Standard Rc | ||
Stroke Length 1000mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Universal | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 1120mm | ||
Width 76mm | ||
Standards/Approvals RoHS | ||
Height 145mm | ||
Port Thread Size Rc 1/4 | ||
- Land van herkomst:
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 1000 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 1000 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 50 mm Bore 1000 mm
