SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 250 mm
- RS-stocknr.:
- 812-915
- Fabrikantnummer:
- CY1S40-250Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 812-915
- Fabrikantnummer:
- CY1S40-250Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 250mm | |
| Connection Thread Standard | Rc | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Universal | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 370mm | |
| Height | 145mm | |
| Width | 76mm | |
| Port Thread Size | Rc 1/4 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 250mm | ||
Connection Thread Standard Rc | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Universal | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 370mm | ||
Height 145mm | ||
Width 76mm | ||
Port Thread Size Rc 1/4 | ||
- Land van herkomst:
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 1000 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 800 mm
- SMC Guided Air Cylinders - MGPM40TF-250Z 40mm Bore 250 mm Double Acting Acting
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- SMC Guided Air Cylinders - MGPM100TF 250Z 100mm Bore 250 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM12 250Z 12mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore 250 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM16-250Z 16mm Bore 250 mm Double Acting Acting
