SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 1000 mm
- RS-stocknr.:
- 813-048
- Fabrikantnummer:
- CY3B25-1000
- Fabrikant:
- SMC
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 813-048
- Fabrikantnummer:
- CY3B25-1000
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 25 mm | |
| Bore Size | 25mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 1000mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 1137mm | |
| Standards/Approvals | RoHS | |
| Width | 46mm | |
| Port Thread Size | Rc 1/8 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 25 mm | ||
Bore Size 25mm | ||
Connection Thread Standard Rc | ||
Stroke Length 1000mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 1137mm | ||
Standards/Approvals RoHS | ||
Width 46mm | ||
Port Thread Size Rc 1/8 | ||
- Land van herkomst:
- CZ
The SMC Magnetic Coupled Cylinder is designed for efficient operation in Compact spaces, making it suitable for various industrial applications.
Utilises magnetically coupled technology for enhanced operational efficiency
Features built-in auto switches for streamlined functionality
Maintains reliable performance with a maximum operating pressure of 0.7MPa
Suitable for ambient temperatures ranging from -10 to 60°C
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25 mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 400 mm Bore 25 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 50 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 1000 mm
