SMC Double Acting Acting Rodless Pneumatic Cylinder 50 mm Bore 1000 mm
- RS-stocknr.:
- 813-154
- Fabrikantnummer:
- CY3B50-1000
- Fabrikant:
- SMC
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 813-154
- Fabrikantnummer:
- CY3B50-1000
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| 1Bore Size | 50 mm | |
| Bore Size | 50mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 1000mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.2kg | |
| Length | 84mm | |
| Width | 176mm | |
| Port Thread Size | Rc 1/4 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
1Bore Size 50 mm | ||
Bore Size 50mm | ||
Connection Thread Standard Rc | ||
Stroke Length 1000mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 3.2kg | ||
Length 84mm | ||
Width 176mm | ||
Port Thread Size Rc 1/4 | ||
- Land van herkomst:
- CZ
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient operation in Compact spaces. This upgraded version enhances durability and performance, making it Ideal for various applications requiring precision and reliability.
Improved lubrication using a lubretainer for optimal performance
Piping ports are standardised to enhance compatibility with existing setups
Body weight reduced by approximately 10% for operational efficiency
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 1000 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 50 mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 1000 mm
