SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 100 mm
- RS-stocknr.:
- 813-269
- Fabrikantnummer:
- CY3R40-100
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 813-269
- Fabrikantnummer:
- CY3R40-100
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 100mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 148mm | |
| Weight | 1.98kg | |
| Length | 66mm | |
| Port Thread Size | M8 x 1.25 x 10 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 100mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 148mm | ||
Weight 1.98kg | ||
Length 66mm | ||
Port Thread Size M8 x 1.25 x 10 | ||
- Land van herkomst:
- CZ
The SMC Magnetically Coupled Rodless Cylinder integrates improved durability and lubrication. This sophisticated device is engineered to enhance efficiency in various applications requiring precise control.
Increased bearing performance through innovative lubrication techniques
Compact design for efficient use of space in installations
Longer wear ring length for improved service life
M3 and M5 piping ports accommodate diverse connection needs
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 700 mm
