SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 350 mm
- RS-stocknr.:
- 813-275
- Fabrikantnummer:
- CY3R40-350
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 813-275
- Fabrikantnummer:
- CY3R40-350
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 350mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 148mm | |
| Length | 66mm | |
| Weight | 1.98kg | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M8 x 1.25 x 10 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Connection Thread Standard Rc | ||
Stroke Length 350mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Width 148mm | ||
Length 66mm | ||
Weight 1.98kg | ||
Standards/Approvals RoHS | ||
Port Thread Size M8 x 1.25 x 10 | ||
- Land van herkomst:
- CZ
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient operation in various applications. Its robust construction and Advanced features provide reliable performance under varying pressure conditions.
Improved lubrication achieved with a special resin lubretainer
Lightweight design reduces body weight by approximately 10%
Allows easy replacement, compatible with existing series
Long stroke options available to accommodate diverse requirements
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1500 mm
