SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 1000 mm
- RS-stocknr.:
- 813-291
- Fabrikantnummer:
- CY3R63-1000
- Fabrikant:
- SMC
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 813-291
- Fabrikantnummer:
- CY3R63-1000
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 63mm | |
| 1Bore Size | 63 mm | |
| Stroke Length | 1000mm | |
| Connection Thread Standard | Rc | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Weight | 5.38kg | |
| Length | 96mm | |
| Standards/Approvals | RoHS | |
| Width | 188mm | |
| Port Thread Size | M10 x 1.5 x 15 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 63mm | ||
1Bore Size 63 mm | ||
Stroke Length 1000mm | ||
Connection Thread Standard Rc | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Weight 5.38kg | ||
Length 96mm | ||
Standards/Approvals RoHS | ||
Width 188mm | ||
Port Thread Size M10 x 1.5 x 15 | ||
- Land van herkomst:
- CZ
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient operation in various applications, featuring an upgraded Compact design for optimal performance and extended service life.
Improved durability and bearing performance for reliability
A special resin lubretainer enhances lubrication efficiency
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 600 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 1000 mm
- Norgren Double Acting Acting Rodless Actuator 63 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 50 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 1000 mm
