SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 600 mm
- RS-stocknr.:
- 813-296
- Fabrikantnummer:
- CY3R63-600
- Fabrikant:
- SMC
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 813-296
- Fabrikantnummer:
- CY3R63-600
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 63mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 600mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 96mm | |
| Weight | 5.38kg | |
| Standards/Approvals | RoHS | |
| Width | 188mm | |
| Port Thread Size | M10 x 1.5 x 15 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 63mm | ||
Connection Thread Standard Rc | ||
Stroke Length 600mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Maximum Operating Temperature 60°C | ||
Length 96mm | ||
Weight 5.38kg | ||
Standards/Approvals RoHS | ||
Width 188mm | ||
Port Thread Size M10 x 1.5 x 15 | ||
- Land van herkomst:
- CZ
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient linear motion. Its Compact design allows for installation in limited spaces while delivering reliable performance across various applications in automation and material handling.
Improved lubrication performance due to a special resin lubretainer
Lightweight construction reduces overall body weight by approximately 10%
Mounting dimensions compatible with existing series for easy replacement
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 500 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 600 mm
