SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 150 mm
- RS-stocknr.:
- 819-192
- Fabrikantnummer:
- CY1S15-150Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 819-192
- Fabrikantnummer:
- CY1S15-150Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| 1Bore Size | 15 mm | |
| Bore Size | 15mm | |
| Stroke Length | 150mm | |
| Connection Thread Standard | Metric | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Universal | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 225mm | |
| Height | 75mm | |
| Width | 40mm | |
| Port Thread Size | M5 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Guided Cylinder | ||
1Bore Size 15 mm | ||
Bore Size 15mm | ||
Stroke Length 150mm | ||
Connection Thread Standard Metric | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Universal | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 225mm | ||
Height 75mm | ||
Width 40mm | ||
Port Thread Size M5 | ||
- Land van herkomst:
- CZ
The SMC Magnetic rodless cylinder is designed for smooth and guided linear motion in industrial applications. It is suitable for Air operation and ensures stable performance under consistent working conditions.
Double acting operation supports bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper at both ends reduces impact
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 15 mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10 mm Bore 150 mm
- SMC Pneumatic Guided Cylinder - 25 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50 mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32 mm Bore 150 mm Double Acting Acting
