SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 350 mm
- RS-stocknr.:
- 819-195
- Fabrikantnummer:
- CY1S15-350Z
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 819-195
- Fabrikantnummer:
- CY1S15-350Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 15mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 350mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Universal | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Length | 425mm | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 15mm | ||
Connection Thread Standard Metric | ||
Stroke Length 350mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Universal | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Length 425mm | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 | ||
- Land van herkomst:
- CZ
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
Gerelateerde Links
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 150 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 450 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 100 mm
- SMC Guided Air Cylinders - MGPM20TF 350Z 20mm Bore 350 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 350Z 25mm Bore 350 mm Double Acting Acting
