SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 600 mm
- RS-stocknr.:
- 819-521
- Fabrikantnummer:
- MY1B10G-600
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 227,00
(excl. BTW)
€ 274,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 10 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 227,00 |
*prijsindicatie
- RS-stocknr.:
- 819-521
- Fabrikantnummer:
- MY1B10G-600
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | G | |
| Stroke Length | 600mm | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Unrestricted | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Height | 38mm | |
| Length | 750mm | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Port Thread Size | M5 x 0.8 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 10mm | ||
Connection Thread Standard G | ||
Stroke Length 600mm | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Unrestricted | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Height 38mm | ||
Length 750mm | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
Port Thread Size M5 x 0.8 | ||
- Land van herkomst:
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 600 mm
