SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1200 mm
- RS-stocknr.:
- 819-578
- Fabrikantnummer:
- MY1B40TF-1200Z
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 815,15
(excl. BTW)
€ 986,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 31 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 815,15 |
*prijsindicatie
- RS-stocknr.:
- 819-578
- Fabrikantnummer:
- MY1B40TF-1200Z
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | G | |
| Stroke Length | 1200mm | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Unrestricted | |
| Cushioning Type | Air Cushion | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Width | 75mm | |
| Length | 1540mm | |
| Standards/Approvals | RoHS | |
| Height | 84mm | |
| Port Thread Size | 1/4 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Connection Thread Standard G | ||
Stroke Length 1200mm | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Unrestricted | ||
Cushioning Type Air Cushion | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Width 75mm | ||
Length 1540mm | ||
Standards/Approvals RoHS | ||
Height 84mm | ||
Port Thread Size 1/4 | ||
- Land van herkomst:
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 700 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1050 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 1200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 1200 mm
