SMC Double Acting Acting Rodless Actuator 50mm Bore 700 mm
- RS-stocknr.:
- 848-121
- Fabrikantnummer:
- CY3B50-700
- Fabrikant:
- SMC
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 1.204,32
(excl. BTW)
€ 1.457,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.204,32 |
*prijsindicatie
- RS-stocknr.:
- 848-121
- Fabrikantnummer:
- CY3B50-700
- Fabrikant:
- SMC
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 50mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 700mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4.28kg | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 50mm | ||
Connection Thread Standard Rc | ||
Stroke Length 700mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 4.28kg | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc | ||
- Land van herkomst:
- CN
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
Gerelateerde Links
- SMC Double Acting Acting Rodless Actuator 50mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 450 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 700 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 50mm Bore 1000 mm
