SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 3 m
- RS-stocknr.:
- 254-6748
- Fabrikantnummer:
- CY3B40TF-800
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 841,33
(excl. BTW)
€ 1.018,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 841,33 |
*prijsindicatie
- RS-stocknr.:
- 254-6748
- Fabrikantnummer:
- CY3B40TF-800
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 40mm | |
| Stroke Length | 3m | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 7 bar | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 2.07kg | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 40mm | ||
Stroke Length 3m | ||
Action Type Double Acting | ||
Maximum Operating Pressure 7 bar | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 2.07kg | ||
- Land van herkomst:
- JP
The SMC rod less cylinder has magnetically coupled uses industrial strength magnets located in the piston and external carriage to form a single unit that will travel when actuated with air pressure. It is available in a standard or heavy duty magnetic ho
0.18 Map minimum operating pressure
Auto switch capable
Gerelateerde Links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 800 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40 mm Bore 1000 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15 mm Bore
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63 mm Bore 300 mm