- RS-stocknr.:
- 121-4688
- Fabrikantnummer:
- DSNU-25-50-PPS-A
- Fabrikant:
- Festo
10 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 67,03
(excl. BTW)
€ 81,11
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 67,03 |
5 - 9 | € 64,37 |
10 + | € 61,67 |
- RS-stocknr.:
- 121-4688
- Fabrikantnummer:
- DSNU-25-50-PPS-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Cylinder, Self-Adjusting Cushioning, 191.5mm Length - DSNU-25-50-PPS-A
When you need to keep assembly tasks up to speed, turn to this pneumatic cylinder from Festo. As it's double-acting, it takes in compressed air from a port at each end, which moves its piston back and forth in a linear direction. Thanks to self-adjusting cushioning, the unit keeps up with changing loads and speeds to save you time and effort. The cylinder resists corrosion, thanks to its high-alloy piston rod and barrel. This makes it a reliable choice for humid industrial conditions.
Features & Benefits
• Sturdy cover is made from wrought aluminium alloy for an extended lifespan
• 50mm stroke for accurate reach
• Light 293g weight means it won't put unnecessary strain on your setup
• Wide operating pressure range between 1 and 10 bar makes it suitable to use with heavy-duty machinery
• 50mm stroke for accurate reach
• Light 293g weight means it won't put unnecessary strain on your setup
• Wide operating pressure range between 1 and 10 bar makes it suitable to use with heavy-duty machinery
Applications
• Textile industry
• Storage facilities and warehouses
• Pulp and paper mills
• Storage facilities and warehouses
• Pulp and paper mills
What temperature tolerance does this device have?
The cylinder performs effectively in demanding environments as it copes with operating temperatures between -20°C and +80°C.
What operating medium can I use this cylinder with?
For versatility, this cylinder is compatible with compressed air that's either lubricated or non-lubricated.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 191.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 191.5mm |
Maximum Operating Pressure | 10 bar |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 559284 |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |
Weight | 293g |