- RS-stocknr.:
- 202-1736
- Fabrikantnummer:
- DSNU-8-25-P-A
- Fabrikant:
- Festo
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 39,02
(excl. BTW)
€ 47,21
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 39,02 |
- RS-stocknr.:
- 202-1736
- Fabrikantnummer:
- DSNU-8-25-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Piston Rod Cylinder, High-Alloy Steel Piston Rod and Barrel, 1.5 to 10 Bar Operating Pressure - DSNU-8-25-P-A
Keep your pneumatic system on point with this piston rod cylinder from Festo. With a short stroke of 25mm, it's just what you need for the exact positioning or clamping of small components such as miniature nuts and bolts. As the unit is double-acting, it uses pressurised air to move in both forward and backwards directions. This gives you precise control over movement for spot-on accuracy in positioning tasks. Cushioning plates transform your industrial robots into smooth operators, as there's less chance of jerking and vibration. For convenience, this sensor's cushioning self-adjusts to load and speed changes, which minimises the need for manual intervention.
Features & Benefits
Can be assembled in any position for convenience
Robust wrought aluminium alloy housing makes it compatible with harsh and humid operating conditions
Modular design offers easy integration into your pneumatic system
Robust wrought aluminium alloy housing makes it compatible with harsh and humid operating conditions
Modular design offers easy integration into your pneumatic system
Applications
Marine industry
Factory automation
Pharmaceutical manufacturing
Factory automation
Pharmaceutical manufacturing
What's the operating pressure range of this piston rod cylinder?
This cylinder has a broad operating pressure range between 1.5 and 10 bar, so you can trust it to handle most standard pneumatic setups.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 8mm |
Action | Double |
Manufacturer Series | DSNU |
Pneumatic Connection | M5 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Model Number p | 19178 |
Minimum Operating Temperature | -20°C |
Test Weight | 34.6 g |
VDMA Standard | VDMA 24364-B1/B2-L |
ISO Standard | ISO 6432 |