- RS-stocknr.:
- 202-1777
- Fabrikantnummer:
- ESNU-50-25-P
- Fabrikant:
- Festo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 202-1777
- Fabrikantnummer:
- ESNU-50-25-P
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Festo round cylinder used for proximity sensing with flexible cushioning ring which is adjustable at both end-position. It used various mounting option with or without additional mounting component. It has piston rod thread is M16x1.5 and stroke size
Ambient temperature is -20°C to 80 °C
High alloy steel material used in cylinder barrel
High alloy steel material used in cylinder barrel
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 25mm |
Bore | 50mm |
Action | Single |
Manufacturer Series | ESNU |
Model Number p | 195877 |