- RS-stocknr.:
- 202-1916
- Fabrikantnummer:
- DSNU-10-50-P-A
- Fabrikant:
- Festo
11 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 42,05
(excl. BTW)
€ 50,88
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 42,05 |
- RS-stocknr.:
- 202-1916
- Fabrikantnummer:
- DSNU-10-50-P-A
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Festo Pneumatic Roundline Cylinder, 10mm Bore, 50mm Stroke - DSNU-10-50-P-A
Use this pneumatic cylinder from Festo for automated material-handling processes in commercial and industrial environments. It works by using compressed air to create linear forward and reverse motion – use it with a proximity sensor to ensure accurate movement. The unit's piston rod and cylinder barrel are made of high-alloy steel, which is durable and non-corrosive, so it won't rust and can resist the elements. With a high operating pressure limit of 10 bar, this is a suitable option for heavy-duty industrial operations such as clamping, lifting and stopping.
Can be assembled in any position to suit your design specifications
Flexible cushioning rings at both ends to reduce noise and vibration
Nitrile butadiene rubber (NBR) protective seals to prevent air leakage and optimise performance
Wide operating temperature range of -20°C to +80°C for use in harsh environments
Flexible cushioning rings at both ends to reduce noise and vibration
Nitrile butadiene rubber (NBR) protective seals to prevent air leakage and optimise performance
Wide operating temperature range of -20°C to +80°C for use in harsh environments
Applications
Industrial automation
Process and packaging applications
Assembly lines
Process and packaging applications
Assembly lines
What could cause failure in this pneumatic cylinder?
A common cause of failure in cylinders like this one is a seal leak. This could stem from improper installation, excessive heat or physical damage. It's important to change the seal immediately if you notice a leak.
Specificaties
Kenmerk | Waarde |
---|---|
Stroke | 50mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 124mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 15 (Dia.) x 124mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Diameter | 15mm |
ISO Standard | ISO 8573-1:2010 |
VDMA Standard | VDMA24364-B1/B2-L |
Test Weight | 37.3 g |
Model Number p | 19186 |
Stroke Interval Weight | 1g @ 10 mm Stroke |