SMC 300 L/min Water Separator, NPT 1/4 Resin 1/4 in NPT, +5 → +60 (Ambient and Fluid)°C

  • RS-stocknr. 826-8175
  • Fabrikantnummer AMG150C-N02D
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

Specificaties
Kenmerk Waarde
Manufacturer Series AMG
Typical Flow 300 L/min
Port Connection NPT 1/4
Element Material Resin
Port Connection Thread Size 1/4 in
Minimum Operating Temperature +5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa
Port Connection Thread Standard NPT
Minimum Operating Pressure 0.05MPa
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service