SMC 600 L/min 0.7Mpa Mist Separator, NPT 1/2, 0.01μm 1/2 in NPT, -5 → +60°C

  • RS-stocknr. 827-2281
  • Fabrikantnummer AFD40-N04D-Z-A
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Modular Micro Mist Separator AFD20 - AFD40

Micro mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFD series are clear enabling users to view from any angle.

Simple and interchangeable mounting
Lightweight design

Note

Transparent bowl is for body size 30 and over

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specificaties
Kenmerk Waarde
Manufacturer Series AFD
Typical Flow 600 L/min
Typical Flow Rated At 0.7MPa
Port Connection NPT 1/2
Filtration Size 0.01µm
Port Connection Thread Size 1/2 in
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1 (Operating) MPa, 1.5 (Proof) MPa
Port Connection Thread Standard NPT
Minimum Operating Pressure 0.1MPa
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service