SMC Pneumatic Control Valve Start-Up Valve G 1/4 AV 2000 Series

  • RS-stocknr. 176-5397
  • Fabrikantnummer AV2000-F02-5YB-A
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Start-up valve for low speed air supply to gradually raiseInitial pressure in an air system and for quick exhaust by cutting off air supplyPower consumption: 0.35 WImproved flow rate characteristics: Up to 2.3 times C[dm3/(s·bar)]: 9.2Energy saving: No air flow when the main valve is switched.Improved adjustability at low speed air supplySmaller profile and less work hours due to integrated silencer

Specificaties
Kenmerk Waarde
Manufacturer Series AV 2000
Mounting Style Stand-Alone
Connection Port Thread G 1/4
Actuation Type Start-Up Valve
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Solenoid Voltage 24V dc
Solenoid Power Consumption 0.35 W, 0.45 (With Light) W
Minimum Operating Pressure 0.2MPa
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Thread Size 6.35mm
Thread Standard G
Maximum Operating Pressure 1 MPa
Number of Positions 3
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
158,20
(excl. BTW)
191,42
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 158,20
5 +
€ 150,30
Related Products
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C. Higher flow capacity than body ...
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C. Compact, lightweight body ported designEasily ...
The SYA series of valves are deigned to ...
Description:
The SYA series of valves are deigned to offer high flow rates but reduced power consumption. The SYA valves are also compact in their design and offer the user unrestricted mounting orientation. Body portedUp to 60°C ambient and fluid temperatureNon-locking ...
SY7000 solenoid valves are extremely compact and offer ...
Description:
SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.