SMC Solenoid Valve - Solenoid Rc VT307 Series
- RS-stocknr.:
- 623-935
- Fabrikantnummer:
- VT307-BDO1-02F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 40,96
(excl. BTW)
€ 49,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,96 |
*prijsindicatie
- RS-stocknr.:
- 623-935
- Fabrikantnummer:
- VT307-BDO1-02F-Q
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Series | VT307 | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC, RoHS, ISO, CE | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Series VT307 | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC, RoHS, ISO, CE | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC Direct operated poppet valves are compact in size, yet provide large flow capacity and low power consumption. The valve is a single unit with 6 functions in a universal porting type configuration, allowing it to be used as a Normally Closed (N.C.) valve, Normally Open (N.O.) valve, divider valve, selector valve, and more.
Compact design for simplified installation in tight spaces
Energy-saving type reduces power consumption significantly
Features a user-friendly manual override for emergency situations
Suitable for both body ported and manifold configurations
Utilises HNBR rubber seals for enhanced durability against moderate ozone exposure
Low Concentration Ozone Resistant
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid VT307 Series
- SMC Solenoid Valve - 3 Port Solenoid Solenoid Rc VT307 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid R VT307 Series 24V
- SMC Solenoid Valve - Solenoid G VT307 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid G VT307 Series 24V
- SMC Solenoid Valve - 3 Port Solenoid Solenoid M5 x 0.8 VT307 Series 220V ac
- SMC Solenoid Valve - Solenoid VT307 Series
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 110V ac