EMERSON – ASCO Spool Valve - Pneumatic G 551 Series
- RS-stocknr.:
- 777-439
- Fabrikantnummer:
- G551A167
- Fabrikant:
- EMERSON – ASCO
Subtotaal (1 eenheid)*
€ 236,59
(excl. BTW)
€ 286,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 02 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 236,59 |
*prijsindicatie
- RS-stocknr.:
- 777-439
- Fabrikantnummer:
- G551A167
- Fabrikant:
- EMERSON – ASCO
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EMERSON – ASCO | |
| Product Type | Spool Valve | |
| Port Type | Threaded | |
| Port Size | G 1/4 | |
| Connection Thread Standard | G | |
| Actuation Type | Pneumatic | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Series | 551 | |
| Mount Type | Direct Mount | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Flow Rate | 860L/min | |
| Valve Function | 5/3 Way | |
| Mount Pattern | NAMUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Pilot Pressure | 2bar | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 128mm | |
| Standards/Approvals | EN ISO 80079-37 (2016) | |
| Width | 33mm | |
| Height | 45mm | |
| Number of Positions | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – ASCO | ||
Product Type Spool Valve | ||
Port Type Threaded | ||
Port Size G 1/4 | ||
Connection Thread Standard G | ||
Actuation Type Pneumatic | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Series 551 | ||
Mount Type Direct Mount | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 10 bar | ||
Maximum Flow Rate 860L/min | ||
Valve Function 5/3 Way | ||
Mount Pattern NAMUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Pilot Pressure 10bar | ||
Minimum Pilot Pressure 2bar | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 128mm | ||
Standards/Approvals EN ISO 80079-37 (2016) | ||
Width 33mm | ||
Height 45mm | ||
Number of Positions 3 | ||
Vrijgesteld
- Land van herkomst:
- FR
Gerelateerde Links
- EMERSON – ASCO Spool Valve - Pneumatic G 551 Series
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551 Series
- EMERSON – ASCO Spool Valve - 5/2 Monostable Pneumatic G 551-553 Series
- EMERSON – ASCO Spool Valve - 5/2 Bistable Pneumatic G 551 Series 48V
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551-553 Series
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551 - 553 Series
- EMERSON – ASCO Spool Valve - 3/2 Monostable Pneumatic G 551 - 553 Series 230V
- EMERSON – ASCO Spool Valve - 3/2 Closed Monostable Solenoid G 551 Series
