EMERSON – ASCO Solenoid Valve - 3/2 Directional Solenoid G 553 Series 230V
- RS-stocknr.:
- 777-658
- Fabrikantnummer:
- SCG553A005MS.230/50
- Fabrikant:
- EMERSON – ASCO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 272,31
(excl. BTW)
€ 329,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 26 oktober 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 272,31 |
*prijsindicatie
- RS-stocknr.:
- 777-658
- Fabrikantnummer:
- SCG553A005MS.230/50
- Fabrikant:
- EMERSON – ASCO
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Port Type | Threaded | |
| Port Size | G 1/2 | |
| Connection Thread Standard | G | |
| Actuation Type | Solenoid | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Series | 553 | |
| Voltage | 230V | |
| Mount Type | Direct Mount | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Port Gender | Female | |
| Minimum Pilot Pressure | 2bar | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -25°C | |
| Valve Function | 3/2 Directional | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Electrical Connection Type | Plug | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Port Type Threaded | ||
Port Size G 1/2 | ||
Connection Thread Standard G | ||
Actuation Type Solenoid | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Series 553 | ||
Voltage 230V | ||
Mount Type Direct Mount | ||
Number of Ports 3 | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Port Gender Female | ||
Minimum Pilot Pressure 2bar | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -25°C | ||
Valve Function 3/2 Directional | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Electrical Connection Type Plug | ||
Number of Positions 2 | ||
Vrijgesteld
- Land van herkomst:
- PL
Gerelateerde Links
- EMERSON – ASCO Solenoid Valve - 3/2 Directional Solenoid G 553 Series 24V
- EMERSON – ASCO Directional Control Valve - 3/2 Directional Solenoid G 551 Series 230V
- EMERSON – ASCO Series 552/553 Solenoid Valve Coil
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551-553 Series
- EMERSON – ASCO Spool Valve - Solenoid/Air G 551 - 553 Series
- EMERSON – ASCO Solenoid Valve - 5/3 Way Solenoid G 553 Series 24V
- EMERSON – ASCO Solenoid Valve - 5/2 Monostable Solenoid G 553 Series 24V
- EMERSON – ASCO Directional Control Valve - 5/2 Monostable Solenoid G 551 Series 230V
