Festo Solenoid Pilot Valve - Electric G CPE Series 163143
- RS-stocknr.:
- 175-4573
- Artikelnummer Distrelec:
- 301-68-417
- Fabrikantnummer:
- CPE18-M1H-5J-1/4
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 182,62
(excl. BTW)
€ 220,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 21 augustus 2026
- Plus verzending 14 stuk(s) vanaf 03 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 182,62 |
*prijsindicatie
- RS-stocknr.:
- 175-4573
- Artikelnummer Distrelec:
- 301-68-417
- Fabrikantnummer:
- CPE18-M1H-5J-1/4
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Pilot Valve | |
| Port Type | Push-in, Threaded | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Series | CPE | |
| Mount Type | Through Hole | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Minimum Pilot Pressure | 0.9bar | |
| Port Gender | Female | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 5/2 | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, c UL US | |
| Width | 18mm | |
| Model Number | 163143 | |
| Thread Size | 1/4 in | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Pilot Valve | ||
Port Type Push-in, Threaded | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Series CPE | ||
Mount Type Through Hole | ||
Number of Ports 5 | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Minimum Pilot Pressure 0.9bar | ||
Port Gender Female | ||
Maximum Pilot Pressure 10bar | ||
Minimum Operating Temperature -5°C | ||
Valve Function 5/2 | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, c UL US | ||
Width 18mm | ||
Model Number 163143 | ||
Thread Size 1/4 in | ||
Vrijgesteld
- Land van herkomst:
- DE
Festo Solenoid Pilot Valve, Through-Hole Mounting, 1,500L/min Maximum Flow Rate - CPE18-M1H-5J-1/4
Point your system's compressed air in the right direction with this solenoid pilot valve from Festo. Electrical actuation means the device switches ports in a snap to give you responsive flow control. By keeping up with flow rates of 1,500L/min, it easily handles substantial airflows to breeze through intense pneumatic applications. Connecting the product to existing hardware is no trouble, thanks to its standard G1/4 threaded ports. An IP65 rating tells it's dustproof and withstands low-pressure water jets, making it suitable for use in contaminated settings.
Features & Benefits
• Mountable on a manifold in any position for versatility
• Bistable function means it stays in place until actuated to ensure consistent operation
• Low coil electrical consumption of 1.5W for energy efficiency
• Switches positions in just 13ms for speedy airflow management
• Corrosion-resistant aluminium body, so it withstands humid working environments
Applications
• Industrial automation
• Cranes and lifts
• Construction industry
• HVAC systems
What are the valve's electrical specifications?
It has a 24V DC coil voltage with a permissible voltage fluctuation of -15% to +10%, so it safely handles power spikes and dips. Solenoid power consumption is low at 1.5W.
Gerelateerde Links
- Festo Solenoid Pilot Valve - Electric G CPE Series 163141
- Festo Solenoid Pilot Valve - Electric G CPE Series 163145
- Festo Solenoid Pilot Valve - Electric G CPE Series 163142
- Festo Solenoid Pilot Valve - Electric G CPE Series 170247
- Festo Solenoid Pilot Valve - Electric G CPE Series 196939
- Festo Solenoid Pilot Valve - Electric G CPE Series 163166
- Festo Solenoid Pilot Valve - Electric G CPE Series 163165
- Festo Solenoid Pilot Valve - Pilot G CPE Series 550237