Festo Solenoid Valve - 2/2 Closed Monostable Electric EN 175301-803 VZWD Series 24 V
- RS-stocknr.:
- 203-9153
- Fabrikantnummer:
- VZWD-L-M22C-M-N14-60-V-1P4-4-R1
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 138,40
(excl. BTW)
€ 167,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 138,40 |
*prijsindicatie
- RS-stocknr.:
- 203-9153
- Fabrikantnummer:
- VZWD-L-M22C-M-N14-60-V-1P4-4-R1
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Solenoid Valve | |
| Port Size | 1/4 in NPT | |
| Connection Thread Standard | EN 175301-803 | |
| Actuation Type | Electric | |
| Series | VZWD | |
| Seal Material | Fluorelastomer | |
| Voltage | 24 V | |
| Solenoid Type | Directly Actuated | |
| Number of Ports | 2 | |
| Body Material | High Alloy Steel | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 4bar | |
| Minimum Pilot Pressure | 0bar | |
| Valve Function | 2/2 Closed Monostable | |
| Maximum Flow Rate | 430L/min | |
| Maximum Operating Temperature | 35°C | |
| Solenoid Power Consumption | 11W | |
| Standards/Approvals | EN 12266-1 A, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | Plug Cubic Design to EN 175301 803 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Solenoid Valve | ||
Port Size 1/4 in NPT | ||
Connection Thread Standard EN 175301-803 | ||
Actuation Type Electric | ||
Series VZWD | ||
Seal Material Fluorelastomer | ||
Voltage 24 V | ||
Solenoid Type Directly Actuated | ||
Number of Ports 2 | ||
Body Material High Alloy Steel | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 4bar | ||
Minimum Pilot Pressure 0bar | ||
Valve Function 2/2 Closed Monostable | ||
Maximum Flow Rate 430L/min | ||
Maximum Operating Temperature 35°C | ||
Solenoid Power Consumption 11W | ||
Standards/Approvals EN 12266-1 A, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Electrical Connection Type Plug Cubic Design to EN 175301 803 | ||
- Land van herkomst:
- DE
The Festo VZWD series of directly actuated solenoid valves with connecting thread NPT1/4. The valve has a directly actuated poppet valve structure with 2/2-way normally closed function. The maximum pressure is 4 bar.
Type of actuation = electrical
Sealing principle = soft
Assembly position = any
Mounting type = line installation