SMC Solenoid Valve - Solenoid R VT307 Series 24V
- RS-stocknr.:
- 232-8505
- Fabrikantnummer:
- VO307-5DZ1-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 44,00
(excl. BTW)
€ 53,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 21 stuk(s) vanaf 28 augustus 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,00 |
*prijsindicatie
- RS-stocknr.:
- 232-8505
- Fabrikantnummer:
- VO307-5DZ1-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | R | |
| Actuation Type | Solenoid | |
| Solenoid Type | Single | |
| Series | VT307 | |
| Voltage | 24V | |
| Seal Material | Rubber | |
| Mount Type | DIN Rail | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Flow Rate | 187L/min | |
| Solenoid Power Consumption | 4.2W | |
| Maximum Operating Temperature | 50°C | |
| Width | 29.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 77.6mm | |
| Height | 42mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | DIN Terminal | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard R | ||
Actuation Type Solenoid | ||
Solenoid Type Single | ||
Series VT307 | ||
Voltage 24V | ||
Seal Material Rubber | ||
Mount Type DIN Rail | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Pilot Pressure 0.7bar | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Flow Rate 187L/min | ||
Solenoid Power Consumption 4.2W | ||
Maximum Operating Temperature 50°C | ||
Width 29.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 77.6mm | ||
Height 42mm | ||
Number of Positions 2 | ||
Electrical Connection Type DIN Terminal | ||
- Land van herkomst:
- JP
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid R VT307 Series 24V
- SMC Solenoid Valve - Solenoid G VT307 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid G VT307 Series 24V
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 3/2 Solenoid Rc VT307 Series 24V
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 24V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Air G VT307 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPT, NPT VO307 Series 24V dc
- SMC Solenoid Valve - Solenoid VT307 Series