SMC Solenoid Valve - Solenoid Metric VQZ3000 Series 24V
- RS-stocknr.:
- 232-8543
- Fabrikantnummer:
- VQZ3520K-5YO1-C6F-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 113,66
(excl. BTW)
€ 137,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 26 oktober 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 113,66 |
*prijsindicatie
- RS-stocknr.:
- 232-8543
- Fabrikantnummer:
- VQZ3520K-5YO1-C6F-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Seal Material | Metal Seal | |
| Series | VQZ3000 | |
| Voltage | 24V | |
| Solenoid Type | Double | |
| Mount Type | Body Ported | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Pilot Pressure | 0.7bar | |
| Port Gender | Male | |
| Minimum Pilot Pressure | 0.25bar | |
| Solenoid Power Consumption | 0.9W | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Height | 61.3mm | |
| Length | 166.1mm | |
| Hazardous Area Certification | No | |
| Number of Positions | 3 | |
| Electrical Connection Type | Plug | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Seal Material Metal Seal | ||
Series VQZ3000 | ||
Voltage 24V | ||
Solenoid Type Double | ||
Mount Type Body Ported | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Pilot Pressure 0.7bar | ||
Port Gender Male | ||
Minimum Pilot Pressure 0.25bar | ||
Solenoid Power Consumption 0.9W | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Height 61.3mm | ||
Length 166.1mm | ||
Hazardous Area Certification No | ||
Number of Positions 3 | ||
Electrical Connection Type Plug | ||
- Land van herkomst:
- JP
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid VQZ3000 Series 24V
- SMC Solenoid Valve - Standard Solenoid Rc VQZ3000 Series 24V
- SMC Pneumatic Solenoid Valve - External Pilot Solenoid VQZ3000 Series 24V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 5/2 Solenoid VQZ3000 Series 24V
- SMC Solenoid Valve - High Speed Response Type Solenoid Rc VQZ3000 Series 24V dc
- SMC Solenoid Valve - High Pressure Type Solenoid M5 x 0.8 VQZ3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 VQZ3000 Series 24V dc
- SMC Solenoid Valve - High Speed Response Type Solenoid M5 x 0.8 VQZ3000 Series 24V dc