SMC Pneumatic Solenoid Valve - Solenoid R VXZ Series 24V
- RS-stocknr.:
- 232-8572
- Fabrikantnummer:
- VXA2120-01-1
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 43,94
(excl. BTW)
€ 53,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,94 |
*prijsindicatie
- RS-stocknr.:
- 232-8572
- Fabrikantnummer:
- VXA2120-01-1
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Connection Thread Standard | R | |
| Actuation Type | Solenoid | |
| Solenoid Type | Single | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VXZ | |
| Mount Type | In Line Mount | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 0.7 bar | |
| Body Material | Die Cast Zinc | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 63mm | |
| Height | 40mm | |
| Width | 25.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Number of Positions | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Connection Thread Standard R | ||
Actuation Type Solenoid | ||
Solenoid Type Single | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VXZ | ||
Mount Type In Line Mount | ||
Number of Ports 2 | ||
Maximum Operating Pressure 0.7 bar | ||
Body Material Die Cast Zinc | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Pilot Pressure 0.7bar | ||
Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 63mm | ||
Height 40mm | ||
Width 25.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Number of Positions 2 | ||
- Land van herkomst:
- JP
The SMC direct operated 2 port solenoid valve for medium air. It has 24V supply voltage.
Improved durability
Reduced buzz noise
Reduced apparent power
Improved OFF response
Low-noise construction
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid R VXZ Series 24V
- SMC Solenoid Valve - NC Pilot Rc VXZ Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid R VFA Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid R VXA Series 24V
- SMC Solenoid Valve - 2 Position NC G VXZ Series 24V dc
- SMC Solenoid Valve - 2 Position NC G VXZ Series 24V ac
- SMC Solenoid Valve - NC, 2 Port Pneumatic M5 x 0.8 VXZ Series 24V dc
- SMC Solenoid Valve - NC, 2 Port Pneumatic M5 x 0.8 VXZ Series 24V ac