SMC Pneumatic Solenoid Valve - Solenoid VQD1000 Series 24V
- RS-stocknr.:
- 233-7449
- Fabrikantnummer:
- VQD1151W-5M-M5-Q
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 53,79
(excl. BTW)
€ 65,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,79 |
*prijsindicatie
- RS-stocknr.:
- 233-7449
- Fabrikantnummer:
- VQD1151W-5M-M5-Q
- Fabrikant:
- SMC
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Actuation Type | Solenoid | |
| Series | VQD1000 | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Mount Type | Base | |
| Number of Ports | 4 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 0.7 bar | |
| Maximum Pilot Pressure | 0.7bar | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Flow Rate | 78.52NL/min | |
| Minimum Pilot Pressure | 0.25bar | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 4W | |
| Height | 38mm | |
| Width | 17.6mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 50.5mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Actuation Type Solenoid | ||
Series VQD1000 | ||
Voltage 24V | ||
Solenoid Type Single | ||
Mount Type Base | ||
Number of Ports 4 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 0.7 bar | ||
Maximum Pilot Pressure 0.7bar | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Flow Rate 78.52NL/min | ||
Minimum Pilot Pressure 0.25bar | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 4W | ||
Height 38mm | ||
Width 17.6mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 50.5mm | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
Gerelateerde Links
- SMC Pneumatic Solenoid Valve - Solenoid VQD1000 Series 24V
- SMC Pneumatic Solenoid Valve - Large Flow Vacuum Solenoid M5 x 0.8 VQD1000 Series 24V dc
- SMC Solenoid Valve - Solenoid Metric VQD1000 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid Metric VQD1000 Series 24V
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid M5 x 0.8 VQD1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 4/2 Solenoid NPT VQD1000 Series 24V
- SMC Solenoid Valve - 4 Port Solenoid Solenoid M VQD1000 Series 24V dc
- SMC Solenoid Valve - 4 Port Solenoid Solenoid M5 x 0.8 VQD1000 Series 24V dc