RS PRO Pneumatic Solenoid Valve - NO Solenoid/Spring SLP Series 220V
- RS-stocknr.:
- 235-1274
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 537,22
(excl. BTW)
€ 650,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 537,22 |
*prijsindicatie
- RS-stocknr.:
- 235-1274
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 2 in | |
| Connection Thread Standard | No | |
| Actuation Type | Solenoid/Spring | |
| Voltage | 220V | |
| Series | SLP | |
| Seal Material | Nitrile Rubber (NBR) | |
| Mount Type | Stand Alone | |
| Number of Ports | 2 | |
| Body Material | Brass | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 0°C | |
| Valve Function | NO | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 2 in | ||
Connection Thread Standard No | ||
Actuation Type Solenoid/Spring | ||
Voltage 220V | ||
Series SLP | ||
Seal Material Nitrile Rubber (NBR) | ||
Mount Type Stand Alone | ||
Number of Ports 2 | ||
Body Material Brass | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 0°C | ||
Valve Function NO | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO NO Pneumatic Solenoid Valve - Solenoid/Spring G 2 SLP Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders, and larger industrial valves. These particular valves feature good alkalinity, acid and chemical resistance which makes them suitable for oil and water applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Pneumatic Solenoid Valve - NO Solenoid/Spring SLP Series 220V
- RS PRO Pneumatic Solenoid Valve - NC Solenoid/Spring SLP Series 220V
- RS PRO Pneumatic Solenoid Valve - NO Solenoid/Spring SLP Series 24V
- RS PRO Pneumatic Solenoid Valve - NC Solenoid/Spring SLP Series 24V
- RS PRO Pneumatic Solenoid Valve - NC Solenoid/Spring G ZS Series 220V
- RS PRO Pneumatic Solenoid Valves Solenoid Valve NO 1 in, 220V ac
- Parker Pneumatic Solenoid Valve - NO, 4/2 NO Solenoid/Spring G PS1 Series 24V
- Parker Pneumatic Solenoid Valve - 4/2 NO, NO Solenoid/Spring G PS1 Series 24V