RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid/Spring SV Series 24V
- RS-stocknr.:
- 235-1281
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 52,54
(excl. BTW)
€ 63,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 52,54 |
*prijsindicatie
- RS-stocknr.:
- 235-1281
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Push-in | |
| Port Size | 4 mm | |
| Connection Thread Standard | No | |
| Actuation Type | Solenoid/Spring | |
| Series | SV | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Mount Type | Manifold | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Valve Function | 5/2 | |
| Maximum Operating Temperature | 70°C | |
| Solenoid Power Consumption | 0.8W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Push-in | ||
Port Size 4 mm | ||
Connection Thread Standard No | ||
Actuation Type Solenoid/Spring | ||
Series SV | ||
Voltage 24V | ||
Solenoid Type Single | ||
Mount Type Manifold | ||
Number of Ports 5 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Valve Function 5/2 | ||
Maximum Operating Temperature 70°C | ||
Solenoid Power Consumption 0.8W | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO 5/2 Pneumatic Solenoid Valve - Solenoid/Spring Metric M5 SV Series
RS PRO offers this extensive range of Pneumatic Solenoid Valves, allowing users to direct or stop the flow of compressed air in a pneumatic system. This range of RS PRO pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.
Features and Benefits
Applications
These RS PRO Pneumatic Solenoid Valves are suitable for applications which require flow control of gases/light oils or liquids. Pneumatic Solenoid Valves are often found in environments where there is no compressed air available. Industries using pneumatic solenoid valves can vary from industrial hydraulics, pneumatics to household plumbing and heating. Sometimes called a directional control valve, they are also used in automation and control applications to actuate tools, cylinders and larger industrial valves.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid/Spring SV Series 24V
- RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G SV Series 24V
- RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid G SV Series 24V
- RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid/Spring RV Series 24V
- RS PRO Pneumatic Solenoid Valve - 5/2 Solenoid/Spring G MD-S Series 24V dc
- RS PRO Pneumatic Solenoid Valve - NC Solenoid/Spring SLP Series 24V
- RS PRO Pneumatic Solenoid Valve - NO Solenoid/Spring SLP Series 24V
- RS PRO Pneumatic Solenoid Valve - NC Solenoid/Spring G ZS Series 24V