Festo Pneumatic Solenoid Valve - 5/3, Pressure Release Electric G VMPA Series 24V
- RS-stocknr.:
- 278-7139
- Fabrikantnummer:
- VMPA1-M1H-B-PI
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 117,40
(excl. BTW)
€ 142,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 12 stuk(s) klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,40 |
*prijsindicatie
- RS-stocknr.:
- 278-7139
- Fabrikantnummer:
- VMPA1-M1H-B-PI
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 10 mm | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Voltage | 24V | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VMPA | |
| Solenoid Type | Single | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Body Material | Die Cast Aluminium | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Pilot Pressure | 0.8MPa | |
| Minimum Pilot Pressure | 0.3MPa | |
| Valve Function | 5/3, Pressure Release | |
| Maximum Flow Rate | 300L/min | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus | |
| Width | 10mm | |
| Hazardous Area Certification | No | |
| Model Number | 533344 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 10 mm | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Voltage 24V | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VMPA | ||
Solenoid Type Single | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Body Material Die Cast Aluminium | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Pilot Pressure 0.8MPa | ||
Minimum Pilot Pressure 0.3MPa | ||
Valve Function 5/3, Pressure Release | ||
Maximum Flow Rate 300L/min | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus | ||
Width 10mm | ||
Hazardous Area Certification No | ||
Model Number 533344 | ||
- Land van herkomst:
- DE
Festo VMPA Series Pneumatic Solenoid Valve, 10mm Port size, 24V Voltage - VMPA1-M1H-B-PI, Numeric Part Number: 533344
Features & Benefits
• 1 MPa maximum operating pressure for robust system control
• 24V electric actuation compatible with industrial control systems
• 0.3–0.8 MPa pilot pressure range ensures predictable switching
• Die-cast aluminium body with NBR seal for Durable sealing performance
• 10 mm port with G thread for standardised pneumatic connections
**Applications**
• Ideal for pneumatic pilot circuits with controlled actuation pressure
• Used for valve manifolds where through-hole mounting is required
• Can be used for equipment operating in low-temperature environments
• Used with control panels needing cULus-approved components
What temperature range can it operate within?
How many ports and what mounting method does it use?
What sealing material is used and why is that relevant?
Is the valve suitable for hazardous-area installations?
Gerelateerde Links
- Festo Pneumatic Solenoid Valve - 5/3, Pressure Release Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Pressure Release, 5/3 Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Pressure Release, 5/3 Electric EN 60947-5-2 VMPA1-M1H-B-M7-PI Series 24V
- Festo Pneumatic Solenoid Valve - 5/3, Pressure Release Electric 7 mm VMPA1-M1H-B-S-M7-PI Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VMPA Series 24V dc
- Festo Pneumatic Solenoid Valve - 5/3 Exhausted Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G VMPA Series 24V
- Festo Solenoid Valve - Electric VMPA Series 573719