Festo Pneumatic Solenoid Valve - 5/3 Exhausted Electric G VMPA Series 24V

Subtotaal (1 eenheid)*

€ 117,40

(excl. BTW)

€ 142,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 12 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 117,40

*prijsindicatie

RS-stocknr.:
278-7146
Fabrikantnummer:
VMPA1-M1H-E-PI
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

10 mm

Connection Thread Standard

G

Actuation Type

Electric

Solenoid Type

Single

Series

VMPA

Seal Material

Nitrile Rubber (NBR)

Voltage

24V

Mount Type

Through Hole

Number of Ports

1

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Pilot Pressure

0.8MPa

Minimum Pilot Pressure

0.3MPa

Valve Function

5/3 Exhausted

Maximum Flow Rate

240L/min

Maximum Operating Temperature

50°C

Standards/Approvals

IP65 To IEC 60529, c UL us (OL)

Hazardous Area Certification

cULus

Width

10mm

Model Number

533346

Land van herkomst:
DE

Festo VMPA Series Pneumatic Solenoid Valve, 10mm Port size, 24V Voltage - VMPA1-M1H-E-PI, Numeric Part Number: 533346


This pneumatic solenoid valve is designed to control Air flow in automated systems where a three-position directional function is required. It operates electrically to switch pneumatic circuits and is suited to industrial environments demanding sealed components and standardised thread connections.

Features & Benefits


• 5/3 exhausted configuration for stable mid-position control
• Single solenoid actuation for simplified electrical control
• Operates at 24V for common industrial control systems
• NBR sealing to resist typical pneumatic media
• Rated flow of 240 L/min for moderate throughput
• IP65 enclosure rating for dust protection and water ingress resistance

**Applications**


• Suitable for machine tool Axis hold and release functions
• Ideal for PLC-controlled actuator sequencing in production lines
• Used for pneumatic clamping systems requiring mid-position venting
• Can be used for valve islands in Compact automation layouts

What pilot pressure range does it accept for actuation?


It requires pilot pressure within the 0.3–0.8 MPa window to ensure reliable switching.

What pressure can the main valve body withstand during operation?


The device is specified for use up to a maximum operating pressure of 1 MPa.

What temperature limits affect continuous use?


The valve is suitable for environments between −5 °C and 50 °C for normal operation.

How is the unit mounted within equipment assemblies?


It is designed for through-hole mounting to integrate into Compact manifolds or panels.

What port connection and size does it use for system piping?


The valve uses a G-threaded connection with a 10 mm port for pipeline attachment.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.