Festo Pneumatic Solenoid Valve - 2 x 3/2-Way, Closed, Monostable Electric M8 x 1 VMPA Series 24V
- RS-stocknr.:
- 278-7162
- Fabrikantnummer:
- VMPA1-M1H-K-M7-PI
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 189,60
(excl. BTW)
€ 229,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Klaar voor verzending vanaf 21 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 189,60 |
*prijsindicatie
- RS-stocknr.:
- 278-7162
- Fabrikantnummer:
- VMPA1-M1H-K-M7-PI
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Pneumatic | |
| Port Size | M7 | |
| Connection Thread Standard | M8 x 1 | |
| Actuation Type | Electric | |
| Solenoid Type | VMPA1-M1H-K-M7-PI | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VMPA | |
| Voltage | 24V | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Die Cast Aluminium | |
| Valve Function | 2 x 3/2-Way, Closed, Monostable | |
| Minimum Operating Temperature | -5°C | |
| Minimum Pilot Pressure | 0.3MPa | |
| Maximum Pilot Pressure | 0.8MPa | |
| Maximum Flow Rate | 230L/min | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | CE, cULus | |
| Standards/Approvals | CE, c UL us (OL) | |
| Width | 10mm | |
| Electrical Connection Type | Plug | |
| Model Number | 533381 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Pneumatic | ||
Port Size M7 | ||
Connection Thread Standard M8 x 1 | ||
Actuation Type Electric | ||
Solenoid Type VMPA1-M1H-K-M7-PI | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VMPA | ||
Voltage 24V | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Die Cast Aluminium | ||
Valve Function 2 x 3/2-Way, Closed, Monostable | ||
Minimum Operating Temperature -5°C | ||
Minimum Pilot Pressure 0.3MPa | ||
Maximum Pilot Pressure 0.8MPa | ||
Maximum Flow Rate 230L/min | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification CE, cULus | ||
Standards/Approvals CE, c UL us (OL) | ||
Width 10mm | ||
Electrical Connection Type Plug | ||
Model Number 533381 | ||
- Land van herkomst:
- DE
Festo VMPA Series Pneumatic Solenoid Valve, 24V Voltage, 0.8MPa Maximum Operating Pressure - VMPA1-M1H-K-M7-PI, Numeric Part Number: 533381
Features & Benefits
• Maximum flow capacity 230 L/min to support Rapid cycle times
• Operates up to 0.8 MPa for medium-pressure pneumatic systems
• Pilot pressure range 0.3–0.8 MPa to match common control supply pressures
• Nitrile rubber Seals to resist common industrial oils and contaminants
• Through-hole mounting with M8x1 thread for secure panel installation
**Applications**
• Ideal for pick-and-place automation requiring fast switching
• Used with pilot-operated cylinders in assembly lines
• Can be used for pneumatic logic circuits and sequencing valves
• Used for replacement in Compact control modules with M7 ports
What electrical connection format does it use?
Which body material is used to withstand workshop conditions?
How small is the valve for space-constrained systems?
What port arrangement and types does it offer?
Are there certifications relevant to industrial installations?
Gerelateerde Links
- Festo Pneumatic Solenoid Valve - Closed Monostable Electric 7 mm VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 2 x 3/2 Closed Closed Electric G VMPA Series 24V dc
- Festo Pneumatic Solenoid Valve - Monostable 2 x 2/2-Way Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Monostable Closed Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Piston Gate Electric M8 x 1 VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 2 x 2/2-Way Monostable Electric 7 mm VMPA1-M1H-I-M7-PI Series 24V
- Festo Pneumatic Solenoid Valve - Monostable Closed Electric G VMPA1-M1H-D-S-M7-PI Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Piston Gate Electric EN 60947-5-2 VMPA Series 24V