Festo Pneumatic Solenoid Valve - 2 x 3/2 Closed, Monostable, Closed Electric G VMPA Series 24V dc

Subtotaal (1 eenheid)*

€ 109,55

(excl. BTW)

€ 132,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 122 stuk(s) vanaf 13 juli 2026
  • Plus verzending 17 stuk(s) vanaf 13 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 109,55

*prijsindicatie

RS-stocknr.:
278-7163
Fabrikantnummer:
VMPA1-M1H-K-PI
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

G

Actuation Type

Electric

Solenoid Type

VMPA1-M1H-K-PI

Seal Material

Nitrile Rubber (NBR)

Series

VMPA

Voltage

24V dc

Mount Type

Through Hole

Number of Ports

2

Body Material

Aluminium

Maximum Operating Pressure

10 bar

Maximum Pilot Pressure

0.8MPa

Valve Function

2 x 3/2 Closed, Monostable, Closed

Maximum Flow Rate

230L/min

Minimum Pilot Pressure

0.3MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

IP65 To IEC 60529, RoHS, cULus-(OL)

Width

10mm

Hazardous Area Certification

cULus

Land van herkomst:
DE

Festo VMPA Series Pneumatic Solenoid Valves, 24V DC Solenoid Voltage, 10 Bar Maximum Operating Pressure - VMPA1-M1H-K-PI, Numeric Part Number: 533347


This pneumatic solenoid valve is intended for high-performance applications that require efficient control of compressed air. It functions as a 2x3/2-way valve with a monostable configuration and features electrical actuation. Constructed from die-cast aluminium, the valve is built for durability in various environments. Operating at a voltage of 24V DC, it has a maximum flow rate of 230l/min, making it suitable for a range of industrial applications.

Features & Benefits


• 2x3/2-way valve function provides versatile control

• Monostable design enhances energy efficiency

• Electric actuation ensures precise operation

• High flow rate of 230l/min supports robust processes

• Durable die-cast aluminium construction for longevity

• Operating pressure range of 3bar to 10bar for accuracy control

Applications


• Utilised in automation processes for precise control

• Suitable for pneumatic systems requiring reliability

• Used in industrial equipment for effective air management

• Ideal for needing quick switching actions

Can it handle varying pressure specifications?


Yes, it operates effectively within a range of 3bar to 10bar.

Will it perform well in extreme temperatures?


It functions optimally within -5°C to +50°C environments.

Is it suitable for lubricated operations?


Lubricated operation is possible and always required when in use.

Can it be mounted in different positions?


Yes, the valve allows for flexible mounting positions.

Is there a manual override function available?


Yes, it includes both detenting and non-detenting manual override options.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.