Festo Pneumatic Solenoid Valve - Monostable, 2 x 3/2-Way, Closed Electric G VMPA Series 24V

Subtotaal (1 eenheid)*

€ 98,27

(excl. BTW)

€ 118,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 4 stuk(s) vanaf 20 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 98,27

*prijsindicatie

RS-stocknr.:
278-7166
Fabrikantnummer:
VMPA1-M1H-KU-PI
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Pneumatic Solenoid Valve

Port Size

10 mm

Connection Thread Standard

G

Actuation Type

Electric

Voltage

24V

Seal Material

Nitrile Rubber (NBR)

Series

VMPA

Solenoid Type

VMPA1-M1H-Ku-PI

Mount Type

Optional

Number of Ports

2

Body Material

Polyphenylene Sulphide, Polyphthalamide

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

160L/min

Maximum Pilot Pressure

0.8MPa

Minimum Pilot Pressure

0.4MPa

Minimum Operating Temperature

-5°C

Mount Pattern

Through Hole

Valve Function

Monostable, 2 x 3/2-Way, Closed

Maximum Operating Temperature

50°C

Hazardous Area Certification

cULus

Standards/Approvals

UL MH19482

Width

10mm

Model Number

553110

Land van herkomst:
DE

Festo VMPA Series Pneumatic Solenoid Valve, 10mm Port size, 24V Voltage - VMPA1-M1H-KU-PI, Numeric Part Number: 553110


This pneumatic solenoid valve provides electrically controlled Air switching for industrial automation and machinery. Designed for single-stable operation with two 3/2-way functions, it connects Compact pneumatic circuits and supports electric actuation in control panels and subassemblies. The valve is suited to environments where a Compact form and standard threaded connections are required.

Features & Benefits


• 24V electric actuation enables straightforward control integration
• 160L/min flow capacity supports moderate-demand pneumatic circuits
• 1MPa maximum operating pressure allows high-pressure system use
• NBR Seals resist common pneumatic media degradation
• 0.4–0.8MPa pilot pressure range ensures reliable switching performance
• Through-hole mounting permits secure panel or manifold installation

**Applications**


• Suitable for automated pick-and-place cylinders in assembly lines
• Ideal for valve islands and Compact actuator control banks
• Used with pneumatic tooling in machine shops and presses
• Can be used for control of pneumatic logic functions in equipment
• Suitable for replacement in Compact industrial solenoid valve assemblies

What materials are used for the valve body to withstand chemical exposure?


The body is constructed from polyphenylene sulphide and polyphthalamide, which offer chemical resistance and dimensional stability in industrial atmospheres.

Which certification indicates suitability for North American installations?


It carries a cULus listing and complies with UL MH19482 standards for component approval.

How many ports and what connection size does it require?


The unit provides two ports with a 10mm port size and uses G-thread connections.

What temperature range can the valve operate within?


It functions between -5°C and 50°C to accommodate typical indoor industrial environments.

Are there options for mounting style and width limitations?


Mounting is via a through-hole pattern with an optional mount type, and the valve has a 10mm width for Compact assembly.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.