Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G VMPA Series 24V
- RS-stocknr.:
- 278-7171
- Fabrikantnummer:
- VMPA1-M1H-MU-PI
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 69,14
(excl. BTW)
€ 83,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 15 stuk(s) klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,14 |
*prijsindicatie
- RS-stocknr.:
- 278-7171
- Fabrikantnummer:
- VMPA1-M1H-MU-PI
- Fabrikant:
- Festo
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 10 mm | |
| Connection Thread Standard | G | |
| Actuation Type | Electric | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | VMPA | |
| Voltage | 24V | |
| Solenoid Type | Single | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Polyphenylene Sulphide, Polyphthalamide | |
| Maximum Flow Rate | 190L/min | |
| Minimum Pilot Pressure | 0.4MPa | |
| Maximum Pilot Pressure | 0.8MPa | |
| Minimum Operating Temperature | -5°C | |
| Valve Function | 5/2 Monostable | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL MH19482 | |
| Hazardous Area Certification | cULus | |
| Width | 10mm | |
| Model Number | 553113 | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 10 mm | ||
Connection Thread Standard G | ||
Actuation Type Electric | ||
Seal Material Nitrile Rubber (NBR) | ||
Series VMPA | ||
Voltage 24V | ||
Solenoid Type Single | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Polyphenylene Sulphide, Polyphthalamide | ||
Maximum Flow Rate 190L/min | ||
Minimum Pilot Pressure 0.4MPa | ||
Maximum Pilot Pressure 0.8MPa | ||
Minimum Operating Temperature -5°C | ||
Valve Function 5/2 Monostable | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL MH19482 | ||
Hazardous Area Certification cULus | ||
Width 10mm | ||
Model Number 553113 | ||
- Land van herkomst:
- DE
Festo VMPA Series Pneumatic Solenoid Valve, 10mm Port size, 24V Voltage - VMPA1-M1H-MU-PI, Numeric Part Number: 553113
Features & Benefits
• 190 L/min maximum flow supports brisk cylinder response
• NBR sealing resists common pneumatic media and minimises leakage
• Operates between -5°C and 50°C for standard industrial environments
• Pilot pressure range 0.4–0.8 MPa ensures reliable valve shifting
• G‑thread 10 mm port enables Compact piping and simple connection
**Applications**
• Ideal for sequencing cylinders in packaging machinery
• Used with control cabinets requiring through‑hole mounted valves
• Can be used for intermittent actuation in assembly‑line tooling
• Suitable for integration into process skids demanding Compact ports
What construction materials are used for the valve body?
How many ports does the valve provide and what is their size?
Which approvals cover installation in North American environments?
What is the maximum operating pressure rating?
How is the solenoid configured for control schemes?
Gerelateerde Links
- Festo Pneumatic Solenoid Valve - Monostable Open Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Monostable Closed Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - Monostable 2 x 2/2-Way Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 2 x 3/2 Closed Closed Electric G VMPA Series 24V dc
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G VMPA Series 24V dc
- Festo Pneumatic Solenoid Valve - 5/3 Exhausted Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 5/3, Pressure Release Electric G VMPA Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Piston Gate Electric EN 60947-5-2 VMPA Series 24V