Festo Solenoid Valve - 3/2 Double Solenoid Pneumatic G J-3 Series 250 V

Subtotaal (1 eenheid)*

€ 122,44

(excl. BTW)

€ 148,15

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 01 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 122,44

*prijsindicatie

RS-stocknr.:
288-7752
Fabrikantnummer:
J-3-PK-3
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Solenoid Valve

Port Size

PK-3

Port Type

Pneumatic

Connection Thread Standard

G

Actuation Type

Pneumatic

Solenoid Type

Double

Series

J-3

Voltage

250 V

Seal Material

Nitrile Rubber (NBR)

Mount Type

Base, Through Hole

Body Material

Polymer, Die Cast Zinc

Maximum Operating Pressure

-0.9 bar

Valve Function

3/2 Double Solenoid

Minimum Operating Temperature

-10°C

Maximum Flow Rate

100L/min

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010

Hazardous Area Certification

Zone 2 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), Zone 1 (ATEX)

Land van herkomst:
DE
The Festo Directional control valve is designed with a 3/2 double solenoid valve function and a standard nominal flow rate of 100 l/min. Its operating pressure ranges from -0.9 bar to 8 bar, making it suitable for various applications in industrial automation.

Designed with a piston gate valve for efficient control

Equipped with pneumatic working port PK-3 for ease of use

Offers fast switching time reversal of 7 ms for quick responses

Suitable for use in hazardous environments with ATEX explosion protection

Can operate with compressed air according to ISO 8573-1:2010 standards

Constructed with durable materials including brass, PPS, NBR seals, and polymer housing