Festo Solenoid Valve - 5/2 Double Solenoid Pneumatic G J-5-PK-3 Series 250 V

Subtotaal (1 eenheid)*

€ 195,35

(excl. BTW)

€ 236,37

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 195,35

*prijsindicatie

RS-stocknr.:
288-7753
Fabrikantnummer:
J-5-PK-3
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Solenoid Valve

Port Size

PK-3

Port Type

Pneumatic

Connection Thread Standard

G

Actuation Type

Pneumatic

Voltage

250 V

Seal Material

Nitrile Rubber (NBR)

Solenoid Type

Double

Series

J-5-PK-3

Mount Type

Base, Through Hole

Number of Ports

5

Maximum Operating Pressure

8 bar

Body Material

Die Cast Zinc, Polymer

Maximum Flow Rate

105L/min

Minimum Operating Temperature

0°C

Valve Function

5/2 Double Solenoid

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO 8573-1:2010, RoHS-compliant, VDMA24364-B1/B2-L

Land van herkomst:
DE
The Festo Pneumatic valve is a 5/2 double solenoid valve with a standard nominal flow rate of 105 l/min. It operates with a pneumatic working port PK-3 and can handle an operating pressure of 1 bar to 8 bar. With a poppet seat design and a nominal size of 2.5 mm, this valve is suitable for various industrial applications.

5/2 double solenoid valve design for efficient operation

Standard nominal flow rate of 105 l/min for optimal performance

Pneumatic working port PK-3 for seamless connection

Operating pressure range from 1 bar to 8 bar for versatility

Poppet seat design for reliable functionality

Nominal size of 2.5 mm for compact installations

Switching time reversal of 9 ms for quick response

RoHS-compliant materials for environmental sustainability