Festo Solenoid Valve - Bistable, Dominant, 5/2 Pneumatic G JD Series 250V

Subtotaal (1 eenheid)*

€ 231,71

(excl. BTW)

€ 280,37

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 231,71

*prijsindicatie

RS-stocknr.:
288-7754
Fabrikantnummer:
JD-5-PK-3
Fabrikant:
Festo
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Festo

Product Type

Solenoid Valve

Port Type

Pneumatic

Port Size

PK-3

Connection Thread Standard

G

Actuation Type

Pneumatic

Solenoid Type

Double

Seal Material

Nitrile Rubber (NBR)

Series

JD

Voltage

250V

Mount Type

Through Hole, Base

Number of Ports

5

Maximum Operating Pressure

8 bar

Body Material

Polymer, Die Cast Zinc

Minimum Operating Temperature

0°C

Valve Function

Bistable, Dominant, 5/2

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L

Hazardous Area Certification

NO

Land van herkomst:
DE
The Festo Pneumatic Valve is a high-performance product designed for efficient control of air flow in various industrial applications. With a valve function of 5/2-way, bistable, dominant and a standard nominal flow rate of 105 l/min, this pneumatic valve ensures optimal performance and reliability in operation.

Valve function of 5/2-way, bistable, dominant for precise control of air flow

Operating pressure range of 1 bar to 8 bar for versatile applications

Poppet seat design for efficient sealing and durability

Switching time reversal of 9 ms ensures quick response

Compressed air operating medium for compatibility with standard air systems

RoHS-compliant materials used for environmental sustainability

Gerelateerde Links