SMC KR Series Straight Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS-stocknr.:
- 122-5616
- Fabrikantnummer:
- KRH12-G02
- Fabrikant:
- SMC
- RS-stocknr.:
- 122-5616
- Fabrikantnummer:
- KRH12-G02
- Fabrikant:
- SMC
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- JP
Productomschrijving
Series KR - Straight Adapter
SMC's KR series of flame resistant, one-touch fittings are for use in environments where pneumatic piping and fixtures are open to sparks and spatter from welding equipment. SMC's flame resistant fittings are suitable for use up to a pressure of 145 psi and by allowing the body and threaded section to rotate when mounted are ideal for use in confined spaces. Spatter covers can be used to prevent against the tube being released because of intrusion or adhesion by covering by providing protective cover over the release button.
Suitable for pressure up to 145 psi
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released
Supplied with sealant - no need for tape
Accepts flame resistant soft nylon tubing
Suitable for use in confined spaces
Low release force minimises damage to tubing when released
Thread to tube Adapters
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KR |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Mounting Type | Inline |
Standards Met | UL-94 Standard V-0 |