917-0981 | |
SMC Pneumatic Straight Threaded-to-Tube Adapter, G 1/4 Male to 6mm | |
SMC | |
KQ2E06-G02A |
Datum | Dec 10, 2019 |
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Kenmerk | Waarde |
---|---|
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 |
Connector B | Push In 6 mm |
Connector A - Gender | Male |
Manufacturer Series | KQ2 |
Mounting Type | Bulkhead |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | -5 °C |