- RS-stocknr.:
- 202-4336
- Fabrikantnummer:
- QST3-1/8-6-4
- Fabrikant:
- Festo
- RS-stocknr.:
- 202-4336
- Fabrikantnummer:
- QST3-1/8-6-4
- Fabrikant:
- Festo
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
The Festo QS series push-in multiple distributor has a male thread R1/4 branch connection with 4 outlets of 6 mm and 4 mm. The coating seal ring is used on screw-in stud fitting.
Nominal size - 3mm
360° orientable
Assembly position - any
360° orientable
Assembly position - any
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Operating Pressure | 14 bar |
Connection Style | Threaded-to-Tube |