SMC Vacuum Filter - ZFC Series
- RS-stocknr.:
- 362-578
- Artikelnummer Distrelec:
- 110-73-980
- Fabrikantnummer:
- ZFC-EL-4
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 15,33
(excl. BTW)
€ 18,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 138 stuk(s) vanaf 07 september 2026
- Plus verzending 43 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,33 |
*prijsindicatie
- RS-stocknr.:
- 362-578
- Artikelnummer Distrelec:
- 110-73-980
- Fabrikantnummer:
- ZFC-EL-4
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Vacuum Filter | |
| Series | ZFC | |
| Maximum Flow Rate | 120L/min | |
| Overall Length | 79.9mm | |
| Overall Width | 23.6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Vacuum Filter | ||
Series ZFC | ||
Maximum Flow Rate 120L/min | ||
Overall Length 79.9mm | ||
Overall Width 23.6mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The SMC air suction filters that prevent trouble in vacuum equipment caused by contaminants in the air. They are light weight and compact. ZF filter elements are easily replaced without tools.
One-touch fittings for easy installation and removal
Lightweight molded resin parts
Cartridge type allows element replacement
Gerelateerde Links
- SMC Vacuum Filter - ZFC Series
- SMC Vacuum Filter - ZFC Series, 5 μm
- SMC Vacuum Filter - ZFC Series, 10 μm
- SMC Vacuum Filter - ZFC Series 4 mm Port Connection
- SMC Vacuum Filter - ZFC Series One-Touch Fitting Port Connection
- SMC Vacuum Filter - ZFC Series 4 mm Dia Port Connection
- SMC Vacuum Filter - ZFC Series 12 mm Port Connection
- SMC Vacuum Filter - ZFC Series 6 mm Port Connection