SMC Vacuum Filter - AFJ30 Series, 40 μm
- RS-stocknr.:
- 398-733
- Fabrikantnummer:
- AFJ30-F03B-40-T
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 56,25
(excl. BTW)
€ 68,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 56,25 |
*prijsindicatie
- RS-stocknr.:
- 398-733
- Fabrikantnummer:
- AFJ30-F03B-40-T
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Vacuum Filter | |
| Filtration Size | 40μm | |
| Connection Thread Standard | BSPP | |
| Series | AFJ30 | |
| Housing Material | Die Cast Aluminium, Die Cast Zinc | |
| Maximum Flow Rate | 250L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Element Material | Non-Woven Fabric | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0 kPa | |
| Minimum Operating Temperature | -5°C | |
| Minimum Operating Pressure | -100kPa | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Vacuum Filter | ||
Filtration Size 40μm | ||
Connection Thread Standard BSPP | ||
Series AFJ30 | ||
Housing Material Die Cast Aluminium, Die Cast Zinc | ||
Maximum Flow Rate 250L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Element Material Non-Woven Fabric | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0 kPa | ||
Minimum Operating Temperature -5°C | ||
Minimum Operating Pressure -100kPa | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The SMC Vacuum filter designed to prevent trouble in vacuum equipment by removing dust and water droplets. It is versatile and suitable for various industrial applications.
Reusable elements that can be washed
Transparent bowl guard for easy monitoring
Gerelateerde Links
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC 3/8 in Vacuum Filter -100 kPa to 0 kPa
- SMC Vacuum Filter - AFJ Series 3/8 in G Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series G 1/2 Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - AFJ20 Series 1/4 in Port Connection
- SMC Vacuum Filter - ZFC Series, 5 μm