SMC Vacuum Filter - ZF-A Series, 30 μm, 1/4 in Port Connection
- RS-stocknr.:
- 398-738
- Fabrikantnummer:
- ZFA200-F02
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 42,78
(excl. BTW)
€ 51,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,78 |
*prijsindicatie
- RS-stocknr.:
- 398-738
- Fabrikantnummer:
- ZFA200-F02
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Port Size | 1/4 in | |
| Product Type | Vacuum Filter | |
| Filtration Size | 30μm | |
| Series | ZF-A | |
| Housing Material | Die Cast Zinc, Die Cast Aluminium | |
| Maximum Flow Rate | 200L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Overall Length | 43mm | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Minimum Operating Pressure | -100kPa | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 40mm | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Port Size 1/4 in | ||
Product Type Vacuum Filter | ||
Filtration Size 30μm | ||
Series ZF-A | ||
Housing Material Die Cast Zinc, Die Cast Aluminium | ||
Maximum Flow Rate 200L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Overall Length 43mm | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 0.5 Mpa | ||
Minimum Operating Pressure -100kPa | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Overall Width 40mm | ||
- Land van herkomst:
- JP
The SMC ZFA is a suction filter that is compact and lightweight. It is compatible with a base and features a large cartridge surface area for enhanced filtration performance.
Easy cartridge replacement
Fixing in all directions
Gerelateerde Links
- SMC Vacuum Filter - ZF-A Series Rc 1/4 Port Connection
- SMC Vacuum Filter - ZF-A Series Rc 1/8 Port Connection
- SMC Vacuum Filter - ZF-A Series 1/8 in G Port Connection
- SMC Vacuum Filter - AFJ20 Series 1/4 in Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - AFJ Series 1/4 in G Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection
- SMC Vacuum Filter - ZFZ Series M5 Port Connection