PREVOST PPS, PPS RPWT24EU Valve PPS1 VP

Subtotaal (1 eenheid)*

€ 339,93

(excl. BTW)

€ 411,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 339,93

*prijsindicatie

RS-stocknr.:
628-117
Fabrikantnummer:
PPS RPWT24EU
Fabrikant:
PREVOST
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

PREVOST

Series

PPS

Model Number

PPS RPWT24EU

For Use With

Valve PPS1 VP

Product Type

Pneumatic Manual Control Valve

Vrijgesteld

Land van herkomst:
IT
The PREVOST remote control for valve PPS1 VP is an innovative solution designed to streamline the management of compressed air networks. It features programmable functionality that allows users to set predetermined opening and closing times according to specific dates and time slots. This helps maintain efficient operation by automatically halting the installation during pressure drops, thus ensuring optimal performance even when not in active use. Ideal for industrial applications where precision and control are paramount, this device is engineered to enhance both productivity and reliability in air management systems. With its robust construction and user-friendly interface, the PPS RP is perfectly suited for modern facilities looking to maximise efficiency in their operations.

Programmable features allow tailored control of valve openings and closings

Automatically halts systems during pressure drops for enhanced safety

User friendly interface simplifies the programming process

Designed for industrial grade durability and reliability

Enhances overall efficiency of compressed air installations

Gerelateerde Links