Festo KMP Connecting Cable, 531184
- RS-stocknr.:
- 647-488
- Fabrikantnummer:
- KMP6-09P-8-2,5
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 77,62
(excl. BTW)
€ 93,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,62 |
*prijsindicatie
- RS-stocknr.:
- 647-488
- Fabrikantnummer:
- KMP6-09P-8-2,5
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Mount Accessory for Pneumatic Valve | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Mount Accessory for Pneumatic Valve | ||
- Land van herkomst:
- DE
The Festo Connecting Cable is designed for seamless integration between field devices and controllers, ensuring reliable transmission in industrial applications. With robust construction and compliance with DIN 41652 standards, this cable supports connections with a nominal operating voltage of 24 V and a current rating of 2.8 A, making it well-suited for a variety of electronic functions. Its durable design incorporates materials such as PBT-reinforced housing and nickel-plated brass components, providing longevity and durability in demanding operational conditions. Additionally, the cable features a degree of protection up to IP40 and operates efficiently across a temperature range of -25 °C to 70 °C, positioning it as a dependable choice for professionals requiring reliable connectivity in challenging environments.
Conforms to DIN 41652 standards for electronics connectivity
Includes an angular socket design for field device connections
Supports a maximum operational voltage of DC 30 V
Made with PVC sheath which ensuring flexibility and resilience
Features a 2.5 m length suitable for a variety of installations
Bending radius specifications support both fixed and moving applications
RoHS compliance reflects commitment to environmental safety
