Festo KMP Connecting Cable, 527548
- RS-stocknr.:
- 647-490
- Fabrikantnummer:
- KMP6-26P-16-10
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 194,24
(excl. BTW)
€ 235,03
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 09 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 194,24 |
*prijsindicatie
- RS-stocknr.:
- 647-490
- Fabrikantnummer:
- KMP6-26P-16-10
- Fabrikant:
- Festo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Festo | |
| Sub Type | Connecting Cable | |
| Series | KMP | |
| Standards/Approvals | RoHS-compliant | |
| Product Type | Mount Accessory for Pneumatic Valve | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Sub Type Connecting Cable | ||
Series KMP | ||
Standards/Approvals RoHS-compliant | ||
Product Type Mount Accessory for Pneumatic Valve | ||
- Land van herkomst:
- DE
The Festo Connecting Cable is a robust solution designed to facilitate reliable connections between field devices and controllers. With a focus on versatility and durability, this cable features a 10-metre length, making it ideal for various installations. It conforms to the DIN 41652 standard and is equipped with angular socket connections on the field device side for easy integration. The cables construction, which includes a PVC sheath and reinforced housing, ensures resilience in challenging environments, with a broad operational voltage range of 0 to 30 V and a nominal voltage of 24 V. This means it can support a variety of applications while maintaining a degree of protection rated at IP40, ensuring functional reliability under diverse conditions.
Conforms to DIN 41652 standard which ensuring compatibility and reliability
Angular socket connections facilitate straightforward mounting to field devices
Operational voltage range from 0 V to 30 V catering to diverse electrical systems
Current rating of 2.8 A at 40°C allowing for substantial power transmission
CE and UKCA marked complying with essential safety directives
RoHS-compliant materials ensure environmental responsibility in manufacturing
